Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoWASH6Copy
Manufacturer Standard Lead Time7 weeks
Order Code137750001
Your Part Number
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.280 ($3.772) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.28 ($3.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoWASH6Copy
Manufacturer Standard Lead Time7 weeks
Order Code137750001
Technical Datasheet
Internal Diameter6.5mm
External Diameter11.88mm
Fastener MaterialSteel
Thread Size - MetricM6
Fastener Plating-
Product Range-
Product Overview
The WASH6 is a M6 Washer made of steel.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Internal Diameter
6.5mm
Fastener Material
Steel
Fastener Plating
-
External Diameter
11.88mm
Thread Size - Metric
M6
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
