Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1823-0
Order Code428545902
Product Range1800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $205.300 ($236.095) |
Price for:Each
Minimum: 1
Multiple: 1
$205.30 ($236.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No1823-0
Order Code428545902
Product Range1800 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Fitting Style1/8" FNPT
Pressure Port Type1/8" FNPT
Operating Pressure Min0.15Inch-H2O
Operating Pressure Max0.5Inch-H2O
Contact ConfigurationSPDT
Sensor MountingPanel Mount
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min0.06Inch-H2O
Deadband Max0.06Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1800 Series
SVHCTo Be Advised
Product Overview
1823-0 is a series 1823 pressure switch with conduit. The Series 1823 low differential pressure switch for general industrial service combines small size and low price with 2% repeatability for all but the most demanding applications. Set point adjustment inside the mounting stud permits mounting the switch on one side of a wall or panel with adjustment easily accessible on the opposite side. UL and CSA listed, and FM approved. It is used in process applications and mechanical equipment control.
- Range 0.15-0.5" water column
- Compact size and repeatability provide a high-value switch useful in many industrial applications
- Designed for panel and wall mounting to easily meet mounting requirements in most industrial setting
- Air and non-combustible, compatible gases
- SPDT switch
- 1/8˝ female NPT connection
- Diaphragm in vertical position
- Screw type inside mounting spud
- Temperature limit range from -30 to 180°F (-34 to 82.2°C)
- Pressure limits 10psig (68.95kPa) continuous, 25psig (172.4kPa) surge
Technical Specifications
Pressure Type
Differential
Pressure Port Type
1/8" FNPT
Operating Pressure Max
0.5Inch-H2O
Sensor Mounting
Panel Mount
Electrical Connection
Screw
Pressure Port Size
1/8"
Deadband Min
0.06Inch-H2O
Operating Temperature Min
-
Product Range
1800 Series
Pressure Fitting Style
1/8" FNPT
Operating Pressure Min
0.15Inch-H2O
Contact Configuration
SPDT
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
0.06Inch-H2O
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657709