Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1910-1
Order Code428543702
Product Range1900 Series
Technical Datasheet
30 total stock globally
30 more incoming. You can reserve stock now
30 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $140.760 ($161.874) |
Price for:Each
Minimum: 1
Multiple: 1
$140.76 ($161.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No1910-1
Order Code428543702
Product Range1900 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/8" FNPT
Pressure Fitting Style1/8" FNPT
Operating Pressure Min0.4Inch-H2O
Operating Pressure Max1.6Inch-H2O
Contact ConfigurationSPDT
Sensor MountingFlange
Switching Voltage Max480VAC
Electrical ConnectionScrew
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationScrew
Deadband Min0.15Inch-H2O
Deadband Max0.16Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1900 Series
SVHCTo Be Advised
Product Overview
1910-1 is a series 1900 compact low differential pressure switch. It combines advanced design and precision construction to makes this switch able to perform many of the tasks of larger, costlier units. Designed for air conditioning service, they also serve many fluidics, refrigeration, oven and dryer applications. It is also used in clogged filter detection and variable air volume controller.
- Operating range 0.40 to 1.6" water column
- Set point adjustment is easy with range screw located inside conduit enclosure
- Internal location helps prevent tampering
- UL, CE and CSA listed and FM approved
- For use with air or compatible gages
- SPDT switch
- Range screw protected inside enclosure provides simplifies making adjustments but prevents tampering
- Compact size and repeatability provides a high-value switch for many industrial and OEM applications
- Diaphragm in vertical position
- 1/8˝ female NPT connection
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/8" FNPT
Operating Pressure Max
1.6Inch-H2O
Sensor Mounting
Flange
Electrical Connection
Screw
Pressure Port Size
1/8"
Deadband Min
0.15Inch-H2O
Operating Temperature Min
-
Product Range
1900 Series
Pressure Port Type
1/8" FNPT
Operating Pressure Min
0.4Inch-H2O
Contact Configuration
SPDT
Switching Voltage Max
480VAC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
0.16Inch-H2O
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385554