Print Page
Image is for illustrative purposes only. Please refer to product description.
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $184.630 ($212.3245) |
Price for:Each
Minimum: 1
Multiple: 1
$184.63 ($212.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No2000-3KPA
Order Code426345901
Technical Datasheet
Operating Pressure Max3kPa
Operating Temperature Min-6.67°C
Operating Temperature Max60°C
Product Overview
2000-3KPA is a series 2000 MAGNEHELIC® differential pressure gauge. The design resists shock, vibration, over-pressures and is weatherproof to IP67. This simple, frictionless Magnehelic® gauge movement quickly indicates air or noncorrosive gas pressures either positive, negative (vacuum) or differential. Typical applications include filter monitoring, air velocity with Dwyer Pitot tube, blower vacuum monitoring, fan pressure indication, Duct, room or building pressures, clean room positive pressure indication.
- Differential pressure gauge range from 0-3KPA, minor divisions .10
- Design resists shock, vibration, over-pressures
- Weatherproof to IP67
- 1/8" female NPT duplicate high and low-pressure taps - one pair side and one pair back
- Easy to read gauge through undistorted plastic face permits viewing from far away
- Design provides quick response to pressure changes means no delay in assessing critical situations
- Durable, rugged housing and quality components combine to provide long service life, min down-time
- Die cast aluminium case and bezel with acrylic cover
- Exterior finish is coated grey to withstand 168 hour salt spray corrosion test
- No power required and low cost
Contents
Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.
Technical Specifications
Operating Pressure Max
3kPa
Operating Temperature Max
60°C
Operating Temperature Min
-6.67°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58967