Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No3000MRS-125PA
Order Code4286567
Product RangePhotohelic 3000MRS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,312.330 ($1,509.1795) |
Price for:Each
Minimum: 1
Multiple: 1
$1,312.33 ($1,509.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No3000MRS-125PA
Order Code4286567
Product RangePhotohelic 3000MRS Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max125Pa
Operating Temperature Min-6.67°C
Operating Temperature Max48.9°C
Product RangePhotohelic 3000MRS Series
SVHCTo Be Advised
Product Overview
3000MRS-125PA is a series 3000MRS Photohelic® switch/gauge which combines the functions of a precise, highly repeatable differential pressure switch with a large easy-to-read analogue pressure gauge employing the durable, time-proven Magnehelic® gauge design. The switch setting is easy to adjust with large external knobs on the gauge face. gauge reading is unaffected by switch operation - will indicate accurately even if power is interrupted. For applications requiring high cycle rates, choose 3000MRS model with SPST (N.O.) solid-state relays. Typical applications include pneumatic conveying, air conditioning systems and clean rooms.
- Pressure range from 0-125Pascals
- Gauge reading unaffected by switch operation, will continue to read pressure even during power loss
- Zero and range adjustments outside of gauge means no disassembly in normal service
- Temperature limits from 20 to 120°F (-6.67 to 48.9°C) (gauge)
- 1/8" female NPT (duplicated side and back) process connections (gauge)
- Each set point has a solid state relay switch type
- 20 to 280VAC (47 to 63Hz) switching voltage
- 1A (AC) maximum, 0.01mA (AC) min, (2) SPST NO switching current
- 24VDC, regulated ±10% power requirements
- Adjustable knobs on face
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
Product Range
Photohelic 3000MRS Series
Operating Pressure Max
125Pa
Operating Temperature Max
48.9°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.131884