Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
40M-20 is a series 40M digital temperature switch with universal input. Accepts a variety of inputs to allow temperature measurements and set points up to 1999°F (1300°C). Typical applications include food service equipment and industrial process control.
- Field selectable °F or °C
- Universal temperature sensor or transmitter input on 40M model
- Heating or cooling models
- Universal input 230VAC power supply
- 3-1/2 digit red display
- Non-volatile memory
- 0.1°C resolution
- IP65 front panel rating
- On/off control type
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437