Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No40T-10
Order Code4286168
Product Range40T Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part No40T-10
Order Code4286168
Product Range40T Series
Technical Datasheet
Thermocouple TypeMulti
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max250VAC
Output Voltage Min-
Product Range40T Series
SVHCTo Be Advised
Product Overview
40T-10 is a series 40T digital temperature switch with RTD/TC input. Accepts a variety of inputs to allow temperature measurements and set points up to 1999°F (1300°C). Typical applications include food service equipment and industrial process control.
- Field selectable °F or °C
- Universal temperature sensor or transmitter input on 40T model
- Heating or cooling models
- Thermocouple/RTD input 115VAC power supply
- 3-1/2 digit red display
- Non-volatile memory
- 0.1°C resolution
- IP65 front panel rating
- On/off control type
Technical Specifications
Thermocouple Type
Multi
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
40T Series
Operating Temperature Max
55°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437