Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No40T-20Copy
Manufacturer Standard Lead Time19 weeks
Order Code428617101
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $156.120 ($179.538) |
Price for:Each
Minimum: 1
Multiple: 1
$156.12 ($179.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No40T-20Copy
Manufacturer Standard Lead Time19 weeks
Order Code428617101
Technical Datasheet
Product Overview
40T-20 is a series 40T digital temperature switch with RTD/TC input. Accepts a variety of inputs to allow temperature measurements and set points up to 1999°F (1300°C). Typical applications include food service equipment and industrial process control.
- Field selectable °F or °C
- Universal temperature sensor or transmitter input on 40T model
- Heating or cooling models
- Thermocouple/RTD 230VAC power supply
- 3-1/2 digit red display
- Non-volatile memory
- 0.1°C resolution
- IP65 front panel rating
- On/off control type
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
