Quantity | Price (Incl GST) |
---|---|
1+ | $1,054.200 ($1,212.330) |
Product Information
Product Overview
475-00-FM-AV is a Convenient all-in-one series 475-AV air velocity kit. This is small, light and easy to use. No set-up or levelling needed. An indispensable test kit for the plant engineer, and HVAC technician that must balance system air flows at start-up. Typical applications include building commissioning, building HVAC test and balance, critical environment testing, industrial process verification and instrumentation validation.
- Comprehensive kit for HVAC and industrial applications
- Rugged construction for longevity
- Conversion from pressure to air velocity made easy
- Pressure range from 0-4.00in water column
Contents
Series 475 digital manometer, Model 166-6-CF, 6˝ SS pitot tube with integral compression fitting to hold it securely when taking readings, Two no. A-303 static pressure tips with magnetic mounting, Two 4-1/2´ L 3/16˝ ID rubber tubing, No. A-397 step drill for 3/16˝-1/2˝ holes in 1/16˝ increments, No. A-532 AV slide chart, 9V alkaline battery and fitted polyethylene case.
Technical Specifications
Manometer, Pitot Tube, 2x Pressure Tips, 2x Rubber Tubing, Step Drill, Slide Chart, Battery, Case
To Be Advised
475-AV Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate