Quantity | Price (Incl GST) |
---|---|
1+ | $1,471.820 ($1,692.593) |
Product Information
Product Overview
616WL-22-LCD is a series 616WL differential pressure transmitter. It senses very low pressures of air and non-combustible, compatible gases and sends a standard 4-20mA output signal. It features NEMA 4X rated enclosure provides protection in harsh environments permitting outdoor monitoring or in areas where dust and particulate matter exists. Zero and span controls provides easy calibration checks and shorter installation time to get device running and monitoring. High precision accuracy at low pressure ranges provides exceptional accuracy for insuring tight-control and minimizing costly out-of-specification conditions. Typical applications include low pressure applications, dust collection, outdoor HVAC and roof-top equipment.
- Differential pressure transmitter range from 0-60PA, NEMA 4X housing, LCD display
- 12-30VDC (2-wire) power requirements
- Temperature Limits range from 0 to 140°F (-17.8 to 60°C)
- Digital, push-button adj (Zero and span adjustments)
- Screw-type terminal block electrical connections
- Barbed, dual size to fit 1/8˝, 3/16˝ (3.12 and 4.76mm) ID rubber or vinyl tubing process connections
- Vertical mounting orientation
Technical Specifications
Current
30VDC
616WL Series
Differential
60Pa
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate