Print Page
ADPS-08-2-N-C
Pressure Switch, HVAC, Differential, Barbed, 0.08 Inch-H2O, 1.2 Inch-H2O, SPDT, 250 VAC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | ADPS-08-2-N-CCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 457519301 |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
27 more incoming. You can reserve stock now
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.880 ($80.362) |
Price for:Each
Minimum: 1
Multiple: 1
$69.88 ($80.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | ADPS-08-2-N-CCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 457519301 |
| Technical Datasheet | |
| Pressure Port Type | Barbed |
| Operating Pressure Min | 0.08Inch-H2O |
| Operating Pressure Max | 1.2Inch-H2O |
| Switching Voltage Max | 250VAC |
| Switching Current Max | 1.5A |
| Pressure Port Size | 5/16" |
| Transducer Connection / Termination | Screw |
| Deadband Min | 0.05Inch-H2O |
| Deadband Max | 0.04Inch-H2O |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pressure Port Type | Barbed |
|---|---|
| Operating Pressure Max | 1.2Inch-H2O |
| Switching Current Max | 1.5A |
| Transducer Connection / Termination | Screw |
| Deadband Max | 0.04Inch-H2O |
| Operating Temperature Max | 85°C |
| Operating Pressure Min | 0.08Inch-H2O |
|---|---|
| Switching Voltage Max | 250VAC |
| Pressure Port Size | 5/16" |
| Deadband Min | 0.05Inch-H2O |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000073 |
