Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4,485.140 ($5,157.911) |
Price for:Each
Minimum: 1
Multiple: 1
$4,485.14 ($5,157.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBCHP-1
Order Code4287796
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
BCHP-1 is a BCHP series low pressure calibration test pump. It is able to generate pressure and vacuum for adjusting or calibrating pressure gauge s, transmitters, or switches. The pump is hand operated and has a pneumatic pressure range of -28 to 870 psi (-0.95 to 60 bar). Application includes instrument calibration, laboratories, production areas.
- Dual pressure ports for ease of use
- Fine adjustment valve ensures precise measurements
- 1/4˝ female BSP process connections, 1/2˝ female BSP gauge connection
- Anodized aluminium, brass, and ABS material
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.810176