Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (Incl GST) |
---|---|
1+ | $91.470 ($105.1905) |
Price for:Each
Minimum: 1
Multiple: 1
$91.47 ($105.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT40-203
Order Code4287493
Technical Datasheet
Supply Voltage Range-
Measured Current-
Accuracy± 1%
Current Measuring Range DC10A, 20A, 50A
Current Sensor TechnologySolid Core
Current Measuring Range AC10A, 20A, 50A
Primary Current10A, 20A, 50A
Response Time250ms
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Overview
CCT40-203 is a series CCT40 current transformer a low cost alternative for measuring power and monitoring the operation of fans, pumps, or other equipment. Typical applications include BAS and HVAC.
- 10/20/50A range
- 0-10V output
- Self powered
- Solid core
- Integral mounting flange for quick installation
- Jumper selectable range
- 2000V isolation voltage
- 10 to 400Hz frequency
- UL 94 V-0 flammability rated and ABS plastic housing
- cULus compliance
Technical Specifications
Supply Voltage Range
-
Accuracy
± 1%
Current Sensor Technology
Solid Core
Primary Current
10A, 20A, 50A
Accuracy
1%
Operating Temperature Min
-30°C
Measured Current
-
Current Measuring Range DC
10A, 20A, 50A
Current Measuring Range AC
10A, 20A, 50A
Response Time
250ms
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398