Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoFS-2-CND.
Order Code428572002
Product RangeFS-2 Series
Your Part Number
Technical Datasheet
2 total stock globally
3 more incoming. You can reserve stock now
2 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $162.780 ($187.197) |
Price for:Each
Minimum: 1
Multiple: 1
$162.78 ($187.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoFS-2-CND.
Order Code428572002
Product RangeFS-2 Series
Technical Datasheet
Accuracy-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size1 to 8"
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeFS-2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Pressure Max145psi
Port Size1"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Accuracy
-
Process Connection Size
1"
Pipe Size
1 to 8"
Operating Temperature Max
110°C
Qualification
-
Pressure Max
145psi
Supply Voltage DC Max
-
Media Type
Liquid
Process Connection Type
NPT Female
Operating Temperature Min
-
Product Range
FS-2 Series
SVHC
No SVHC (25-Jun-2025)
Port Size
1"
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.347458