Print Page
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
9 more incoming. You can reserve stock now
12 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $588.970 ($677.3155) |
Price for:Each
Minimum: 1
Multiple: 1
$588.97 ($677.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
FS-2 is a series FS-2 paddle flow switch with 1" male NPT process connection. This vane flow switch offers an economical flow proving solution. The FS-2 paddles are adjustable to fit 1 to 8˝ size pipe. Typical applications boiler flow proving, hot water heaters, chillers, cooling lines, machinery and liquid transfer systems.
- Field adjustable set point adjustment screw allows for easy flow switch modification
- Custom application set points enabled by field adjustable vane layers
- Aluminium weatherproof housing permits outdoor installation
- NEMA 4 (IP64) rated
- SPDT snap switch
- Switch must be installed vertically on horizontal pipe runs
- Temperature limit of 230°F (110°C), pressure limit of 145psig (10bar)
- SS vane, forged brass body and tin-bronze bellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861826