Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoFS-2.
Order Code428571902
Product RangeFS-2 Series
Technical Datasheet
66 total stock globally
Need more?
66 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $583.570 ($671.1055) |
Price for:Each
Minimum: 1
Multiple: 1
$583.57 ($671.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoFS-2.
Order Code428571902
Product RangeFS-2 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating10A
Accuracy-
Switching Voltage AC Max-
Media TypeLiquid
Switching Voltage DC Max-
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size1 to 8"
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max110°C
Product RangeFS-2 Series
Qualification-
Pressure Max145psi
Port Size1"
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
145psi
Supply Voltage Max
-
Accuracy
-
Media Type
Liquid
Process Connection Size
1"
Pipe Size
1 to 8"
Operating Temperature Min
-
Product Range
FS-2 Series
Pressure Max
145psi
Supply Voltage DC Max
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
10A
Switching Voltage AC Max
-
Switching Voltage DC Max
-
Process Connection Type
NPT Female
Housing Material
Brass
Operating Temperature Max
110°C
Qualification
-
Port Size
1"
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.746172