Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoGFC-CBL1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4285995
Product RangeGFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $460.380 ($529.437) |
Price for:Each
Minimum: 1
Multiple: 1
$460.38 ($529.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoGFC-CBL1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4285995
Product RangeGFC Series
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions0
Cable Length - Metric2.44m
Cable Length - Imperial8ft
Product RangeGFC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GFC-CBL1 is an 8ft cable with 15-pin connector for use with series GFC gas mass flow controller.
Technical Specifications
Connector Type A
-
No. of Positions
0
Cable Length - Imperial
8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
-
Cable Length - Metric
2.44m
Product Range
GFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90282000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
