Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $7,467.220 ($8,587.303) |
Product Information
Product Overview
IEF-SB-PG-COM-LCD is an IEF series insertion electromagnetic flow transmitter. It is an adjustable insertion flowmeter featuring electromagnetic technology that accurately and reliably measures fluid velocity in addition to providing several continuous signal outputs. This series is specifically designed to offer superior performance paired with simple installation and use. It features reduced costs, long product life, and minimal maintenance requirements with no moving parts to wear or break and electrodes that discourage fouling. It maintains system efficiency with high performance accuracy that is maintained through changes in temperature, density or viscosity. Typical applications include boiler feed water, chilled water, open and closed loop condenser water, irrigation system, process and coolant flow, ground water remediation, chemical processing, pump protection, wastewater, mining.
- Accuracy: standard accuracy 100mm to 900mm (4in to 36in) pipe; 1% FS
- 1in BSPT process connection
- Electrical housing connector: PG 16 gland without cable
- BACnet or Modbus® communication protocol (display selectable)
- Powder coated die cast aluminium enclosure material
- Conductivity is greater than 20 microsiemens, 5.08cm (2in) x 5.08cm (2in) graphic LCD with backlight
- BTL compliance
- Output resistance: 650 ohm max current output, min load 1kohm voltage output
- Ambient temperature range from -29°C to 71°C
- Humidity measurement range: 0% to 100%
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate