Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $54.150 ($62.2725) |
Price for:Each
Minimum: 1
Multiple: 1
$54.15 ($62.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMCS-111050
Order Code428814302
Technical Datasheet
Primary Current0.5A to 50 A
Operating Temperature Min0°C
Product Overview
MCS-111050 is a series MCS solid core terminal connect mini current switch. It is ideal for monitoring the current usage of fuse boxes and small control panels. Model have adjustable set points and LED indication to show there is power to the unit and when the switch activates. Set points can be adjusted using the potentiometer next to the LED’s. Typical applications include BAS and HVAC.
- Integral mounting flange for quick installation
- Compact size fits in any space
- Response time is <lt/>200ms
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Humidity limits range from 10 to 95% RH (non-condensing)
- UL 94 V-0 flammability rated ABS, insulation class 600V enclosure rating
- cULus compliant
- 0.50 minimum set point (adjustable)
Technical Specifications
Primary Current
0.5A to 50 A
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058665