Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoRHP-3O1F
Order Code4291102
Product RangeRHP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part NoRHP-3O1F
Order Code4291102
Product RangeRHP Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Sensing Accuracy3%
Sensor MountingDuct Mount
Response Time15s
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHP Series
Qualification-
SVHCTo Be Advised
Product Overview
RHP-3O1F is a series RHP humidity/temperature transmitter which combines the voltage or current humidity transmitter output with a passive temperature thermistor or RTD output. Typical applications include air economizers, outdoor temperature and relative humidity reference and pool room humidity monitoring.
- Reduced installation cost with combined humidity and temperature
- Reduced system operating costs with radiation shield protecting the sensor from radiant heat
- Relative humidity range from 0 to 100% RH
- Temperature range from -40 to 140°F (-40 to 60°C)
- Removable screw terminal block electrical connections
- 3% accuracy
- OSA (outside air) housing type
- 4-20mA RH output
- 20Kohm at 25°C thermistor temperature sensor
- NEMA 4X (IP66)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
10VDC
Sensing Accuracy
3%
Response Time
15s
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Sensor Mounting
Duct Mount
Operating Temperature Min
-40°C
Product Range
RHP Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194