Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $501.740 ($577.001) |
Price for:Each
Minimum: 1
Multiple: 1
$501.74 ($577.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHPX-3SDA0-00
Order Code457518901
Technical Datasheet
Measured Temperature Min-40°C
Measured Temperature Max60°C
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Technical Specifications
Measured Temperature Min
-40°C
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Measured Temperature Max
60°C
Supply Voltage Max
35VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3978