Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoTPT-C01
Order Code4290226
Product RangeTPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (Incl GST) |
---|---|
1+ | $343.870 ($395.4505) |
Price for:Each
Minimum: 1
Multiple: 1
$343.87 ($395.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTPT-C01
Order Code4290226
Product RangeTPT Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Voltage Rating30VDC
Operating Pressure Max100psi
Port Style1/4" - 18 MNPT
Product RangeTPT Series
SVHCTo Be Advised
Product Overview
TPT-C01 is a series TPT pressure transmitter. It is ideal choice for all types of industrial pressure applications. Machined from a solid piece of 17-4PH SS, the TPT provides a leak proof, all metal system without O-rings, welds, or organics exposed to the pressure media. Its design allows for stable operation when subject to shock and vibration. Utilizing piezo-resistive technology with digital compensation and temperature correction, the TPT gives high accuracy and stability under harsh environmental conditions. Typical applications include OEM, hydraulic systems, HVAC equipment, Industrial engines and compressors.
- High-shock and vibration resistant insures stability in controlling pressure for process application
- Range 100psi (6.89bar)
- Power requirement range from 9 to 30VDC
- 4 to 20mA output signal
- ±1% full scale (RMS) accuracy
- Temperature limit range from -13° to 185°F (-20° to 85°C)
- Compensated temperature range from -13° to 185°F (-20 to 85°C)
- IP65 enclosure rating
- 1/4"-18 male NPT process connection
- Vibration of 50g at 20 to 2000Hz
Technical Specifications
Sensor Output Type
Current
Voltage Rating
30VDC
Port Style
1/4" - 18 MNPT
SVHC
To Be Advised
Pressure Measurement Type
Gauge
Operating Pressure Max
100psi
Product Range
TPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398