Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No45013
Order Code21622702
Also Known AsS0720530, GTIN UPC EAN: 05411313450133
Technical Datasheet
311 total stock globally
70 more incoming. You can reserve stock now
311 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $43.650 ($50.1975) |
Price for:Each
Minimum: 1
Multiple: 1
$43.65 ($50.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No45013
Order Code21622702
Also Known AsS0720530, GTIN UPC EAN: 05411313450133
Technical Datasheet
Label Tape TypeAdhesive
Tape Length7m
Tape Width12mm
Tape Material-
Label Tape ColourBlack on White
For Use WithDymo LabelManager & LabelPoint Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 45013 is a 1/2-inch D1 Standard Label for LabelManager® and LabelWriter® Duo label makers. The DYMO D1 label offers the performance and variety need for most labeling jobs. It adhere to most clean, flat surfaces including plastic, paper, metal, wood and glass and feature easy-peel backing for trouble-free application. D1 label takes the hassle out of home and office organization.
- Easy peel for trouble-free application
- Thermal transfer printing technology - No ink or toner required
- Remove labels without leaving adhesive residue
Applications
Computers & Computer Peripherals
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
7m
Tape Material
-
For Use With
Dymo LabelManager & LabelPoint Systems
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034