Print Page
LW5002PPR-S-M01
5.25" Midbass Woofer 60 Watt 8 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAVOX
Manufacturer Part NoLW5002PPR-S-M01Copy
Manufacturer Standard Lead Time17 weeks
Order Code282767601
Your Part Number
190 total stock globally
Need more?
190 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.700 ($45.655) |
Price for:Each
Minimum: 1
Multiple: 1
$39.70 ($45.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW5002PPR-S-M01Copy
Manufacturer Standard Lead Time17 weeks
Order Code282767601
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric-
External Width - Metric133mm
Power Rating Nom60W
Resonant Frequency54.9Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
External Width - Imperial5.236"
Product Dimensions133.35mm
Frequency Range50Hz to 12kHz
Frequency Response Min50Hz
Frequency Response Max12kHz
Temperature Grade-
IP Rating-
Power Rating Max100W
External Length - Metric133mm
External Depth - Metric63.5mm
External Length - Imperial5.236"
External Depth - Imperial2.5"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
External Width - Metric
133mm
Resonant Frequency
54.9Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
5.236"
Frequency Range
50Hz to 12kHz
Frequency Response Max
12kHz
IP Rating
-
External Length - Metric
133mm
External Length - Imperial
5.236"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
-
Power Rating Nom
60W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
Product Dimensions
133.35mm
Frequency Response Min
50Hz
Temperature Grade
-
Power Rating Max
100W
External Depth - Metric
63.5mm
External Depth - Imperial
2.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088074