Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoFS5700SPLT2B2M1QEH.
Order Code2844198
Product RangeFS5700 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS5700SPLT2B2M1QEH.
Order Code2844198
Product RangeFS5700 Series
Technical Datasheet
Product RangeFS5700 Series
Contact ConfigurationSPDT
Switch OperationPush On-Push Off
Contact Current Max1A
Contact Voltage AC Nom-
External Height33.5mm
External Width12mm
External Depth13.4mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
FS5700 Series
Switch Operation
Push On-Push Off
Contact Voltage AC Nom
-
External Width
12mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPDT
Contact Current Max
1A
External Height
33.5mm
External Depth
13.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536