Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | KAG03LGGTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139370 |
| Product Range | KAG Series |
| Your Part Number | |
| Technical Datasheet |
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.070 ($2.3805) |
| 50+ | $1.760 ($2.024) |
| 100+ | $1.620 ($1.863) |
| 250+ | $1.540 ($1.771) |
Price for:Each
Minimum: 10
Multiple: 10
$20.70 ($23.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | KAG03LGGTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139370 |
| Product Range | KAG Series |
| Technical Datasheet | |
| No. of Circuits | 3Circuits |
| Switch Actuator Style | Raised Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | KAG Series |
| Switch Type | DIP Unsealed |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Circuits | 3Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | KAG Series |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Actuator Style | Raised Slide |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Unsealed |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371091 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
