Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | KAG06LGGTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139374 |
| Product Range | KAG Series |
| Your Part Number | |
| Technical Datasheet |
108 total stock globally
Need more?
108 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.430 ($3.9445) |
| 10+ | $2.900 ($3.335) |
| 25+ | $2.680 ($3.082) |
| 50+ | $2.540 ($2.921) |
| 100+ | $2.390 ($2.7485) |
Price for:Each
Minimum: 1
Multiple: 1
$3.43 ($3.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | KAG06LGGTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5139374 |
| Product Range | KAG Series |
| Technical Datasheet | |
| No. of Circuits | 6Circuits |
| Switch Actuator Style | Raised Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | KAG Series |
| Switch Type | DIP Unsealed |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Circuits | 6Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | KAG Series |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Actuator Style | Raised Slide |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Unsealed |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85371091 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0003 |
