Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKJD17-21413-112
Order Code405101601
Product RangeKJD17 Series
Technical Datasheet
1,469 total stock globally
Need more?
1469 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.700 ($23.805) |
Price for:Each
Minimum: 1
Multiple: 1
$20.70 ($23.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKJD17-21413-112
Order Code405101601
Product RangeKJD17 Series
Technical Datasheet
Product RangeKJD17 Series
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourGreen, Red
Contact Current AC Max16A
Contact Voltage VAC230V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP55
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)46mm x 22mm
Product Overview
KJD17-21413-112 is a KJD17 series heavy-duty, industrial pushbutton switch. Its electromagnet provides automatic safety protection against power outages and restarts. This heavy-duty industrial pushbutton switch has 2HP electrical ratings and is UL-listed. This safety switch is great for industrial applications.
- Guarded actuation, off-on function, 230V/60Hz voltage and frequency
- I/O vertical marking style, PVC cover and rubber gasket, black bezel colour, red/green actuator
- White marking colour, 100Mohm minimum insulation resistance at 500VDC
- 50mohm maximum contact resistance, 1500VAC for 1minute dielectric strength
- Polyamide 6/6 body/actuator material
- Silver alloy contacts, silver plated brass terminal
- 46mm x 22mm x 2.5mm panel cut-out
- IP54 rating for dust and moisture protection
- Operating temperature range from -25°C to 55°C
Technical Specifications
Product Range
KJD17 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP55
Switch Terminals
Quick Connect
Panel Cutout (H x W)
46mm x 22mm
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
230V
Contact Voltage VDC
-
Switch Mounting
Panel, Snap-In
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001