Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoRCA1913F1ABLKBLKWHT3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758048
Product RangeRCA1913 Series
Your Part Number
54 total stock globally
1,350 more incoming. You can reserve stock now
54 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.420 ($7.383) |
| 10+ | $5.700 ($6.555) |
| 25+ | $5.260 ($6.049) |
| 50+ | $4.980 ($5.727) |
| 100+ | $4.810 ($5.5315) |
Price for:Each
Minimum: 1
Multiple: 1
$6.42 ($7.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoRCA1913F1ABLKBLKWHT3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4758048
Product RangeRCA1913 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeRCA1913 Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height13mm
Panel Cutout Width19.8mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
RCA1913F1ABLKBLKWHT3 is a RCA1913 series rocker switch.
- 19mm x13mm panel cutout
- UL file number E194579, ENEC license ENEC-05335-A1
- Electrical life of 10,000 cycles
- Contact resistance of 20mohm maximum
- Insulation resistance of 100Mohm min at 500V DC
- Dielectric strength of 1,500V AC for 1 minute
- Ingress protection: full IP68
- Operating/storage temperature range from 0°C to 55°C
- Quick connect - 0.187” terminal, On-Off function
- Black body and actuator
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
13mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
RCA1913 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
19.8mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
