Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No09-10201-02Copy
Manufacturer Standard Lead Time11 weeks
Order Code160808102
Product Range1K2 Series
Your Part Number
135 total stock globally
Need more?
135 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.660 ($3.059) |
Price for:Each
Minimum: 1
Multiple: 1
$2.66 ($3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No09-10201-02Copy
Manufacturer Standard Lead Time11 weeks
Order Code160808102
Product Range1K2 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1K2 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationRight Angle
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 09-10201-02 is a single pole change over Slide Switch with pins bent at right angle. Maintained switching action, plastic red flush slider and gold plated contacts.
- 10000 Cycles mechanical lifetime
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
24V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
1K2 Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000291
