Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No51-155.025D
Order Code1904797
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEAO
Manufacturer Part No51-155.025D
Order Code1904797
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NC, SPST-NO
Product RangeTUK SGACK902S Keystone Coupler
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Operation
-
Product Range
TUK SGACK902S Keystone Coupler
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
SPST-NC, SPST-NO
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027488