Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $115.440 ($132.756) |
Price for:Each
Minimum: 1
Multiple: 1
$115.44 ($132.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
51-236.025D2 is a 2 positions keylock switch.
- Ø 16mm mounting cut-out, raised design
- Round front shape, Ø 18mm front dimension
- 90° right switching angle
- IP65 front protection
- Solder terminal
- Rest(a) - maintain(a) switching action actuator
- Snap-action switching element switching system
- 2 NC + 2, NO contacts
- 5A switching current, 250VAC switching voltage
- NC=normally closed contacts, NO=normally open, A=rest, C=maintained switching action (legend)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026