Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAO
Manufacturer Part No84-5030.0020
Order Code134692701
Product RangeSeries 84-50x0.0020 Series
Technical Datasheet
317 total stock globally
Need more?
317 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $59.560 ($68.494) |
Price for:Each
Minimum: 1
Multiple: 1
$59.56 ($68.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No84-5030.0020
Order Code134692701
Product RangeSeries 84-50x0.0020 Series
Technical Datasheet
Contact ConfigurationSPST-1NO / 1NC
Switch OperationOn-Off
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeSeries 84-50x0.0020 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 84-5030.0020
2 Products Found
Product Overview
The 84-5030.0020 is a single-pole single-throw Emergency-stop Switch with gold-plated contact, red plastic lens, mushroom lens profile, opaque lens optics and 1NC + 1NO contact type. 2.8 x 0.5mm plug terminal connection method. Snap-make switching element. 100% switching reliability and foolproof, even in harsh environments. Small behind-panel depth.
- LED colour non illumination
- Twist to unlock clockwise
- Maintained switching action actuator
- Resistant to impact, vibration and shock
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-1NO / 1NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
Series 84-50x0.0020 Series
Switch Operation
On-Off
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02244