Print Page
214 total stock globally
Need more?
214 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.180 ($78.407) |
Price for:Each
Minimum: 1
Multiple: 1
$68.18 ($78.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoK84-603.4205
Order Code113081101
Product Range84 Series
Technical Datasheet
Product Range84 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleFlush
Actuator / Cap ColourRed
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
The 84 series Pushbutton Switch, modular system which consisting of lenses, actuator elements, switching units and a variety of means of connection and mounting. The front protection IP67 ensures that the illuminated pushbuttons are suited for industrial use. The IP40 version is available for reduced protection.
- Flat lenses are available in various colours
- Snap-action blade switching system
Applications
Industrial
Technical Specifications
Product Range
84 Series
Contact Configuration
SPST-NO
Actuator / Cap Colour
Red
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
Red
Panel Cutout Diameter
22.5mm
Pushbutton Actuator Style
Flush
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013