Print Page
Q-C-10AS
DESOLDERING BRAID, 0.075" X 10FT, GREEN
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEASYBRAID
Manufacturer Part NoQ-C-10AS
Order Code3276143
Product RangeQuick Braid Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEASYBRAID
Manufacturer Part NoQ-C-10AS
Order Code3276143
Product RangeQuick Braid Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width0.075"
Length10ft
Product RangeQuick Braid Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Braid Material
Oxide Free Copper
Length
10ft
SVHC
No SVHC (17-Jan-2023)
Width
0.075"
Product Range
Quick Braid Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012519