Print Page
BK/AGA-7-1/2
CARTRIDGE FUSE, FAST ACTING, 7.5A, 125V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGA-7-1/2
Order Code2945265
Product RangeAGA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGA-7-1/2
Order Code2945265
Product RangeAGA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current7.5A
Voltage Rating VAC125V
Fuse Size Metric6.3mm x 15.9mm
Fuse Size Imperial1/4" x 5/8"
Product RangeAGA Series
Breaking Capacity Current AC1kA
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
125V
Fuse Size Imperial
1/4" x 5/8"
Breaking Capacity Current AC
1kA
Fuse Current
7.5A
Fuse Size Metric
6.3mm x 15.9mm
Product Range
AGA Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454