Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.630 ($16.8245) |
| 5+ | $13.150 ($15.1225) |
| 10+ | $11.590 ($13.3285) |
| 20+ | $10.580 ($12.167) |
| 50+ | $10.370 ($11.9255) |
Price for:Each
Minimum: 1
Multiple: 1
$14.63 ($16.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-016A6F
Order Code1701388
Technical Datasheet
Fuse Current16A
Voltage Rating VAC500VAC
Fuse Size Metric6.3mm x 32mm
Breaking Capacity Current AC50kA
Product Overview
The FWH series High Speed Ferrule Fuse suitable for DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
- Low watts loss in a compact size
- Excellent cycling capability and DC performance
- Low arc voltage and low energy let-through (I²t)
Applications
Safety, Power Management
Technical Specifications
Fuse Current
16A
Fuse Size Metric
6.3mm x 32mm
Voltage Rating VAC
500VAC
Breaking Capacity Current AC
50kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856