Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No100LETCopy
Manufacturer Standard Lead Time16 weeks
Order Code120232202
Product RangeLET
Your Part Number
325 total stock globally
Need more?
325 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.990 ($43.6885) |
Price for:Each
Minimum: 1
Multiple: 1
$37.99 ($43.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No100LETCopy
Manufacturer Standard Lead Time16 weeks
Order Code120232202
Product RangeLET
Technical Datasheet
Product RangeLET
Fuse Current100A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC240VDC
Voltage Rating VAC240VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The LET series High Speed Fuse designed and tested as per BS 88 part 4 and IEC 269 part 4 standard. It is suitable for use in DC common bus, AC and DC drives, power converters/rectifiers and reduced voltage starters.
- 10W Power loss
Applications
Safety, Power Management
Technical Specifications
Product Range
LET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240VAC
Fuse Current
100A
Voltage Rating VDC
240VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029778
