Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No12ET
Order Code1202329
Technical Datasheet
Fuse Current12A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC500VDC
Voltage Rating VAC690VAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Fuse Current
12A
Voltage Rating VDC
500VDC
SVHC
No SVHC (17-Dec-2014)
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
690VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039