Print Page
Image is for illustrative purposes only. Please refer to product description.
17 total stock globally
16 more incoming. You can reserve stock now
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.090 ($88.6535) |
Price for:Each
Minimum: 1
Multiple: 1
$77.09 ($88.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No160FEE
Order Code170134101
Technical Datasheet
Voltage Rating VDC500V
Voltage Rating VAC690V
Product Overview
The 160FEE is a 160A/690VAC high speed Fast Acting Fuse with British BS-88 and bolted tag case. This FEE-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
- 46W Power loss
Applications
Safety, Power Management
Technical Specifications
Voltage Rating VDC
500V
Voltage Rating VAC
690V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284402