Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No3216FF750-R
Order Code1123253
Technical Datasheet
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style3216
Product Range-
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Alternatives for 3216FF750-R
1 Product Found
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
32VAC
Fuse Case Style
3216
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
-
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004