Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHT
Order Code229290602
Product RangeHHT
Technical Datasheet
8,015 total stock globally
Need more?
8015 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.960 ($5.704) |
Price for:Each
Minimum: 1
Multiple: 1
$4.96 ($5.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HHT
Order Code229290602
Product RangeHHT
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 15mm, 5mm x 20mm
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeHHT
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BK/HHT is a cartridge in-line Fuse Holder with wire leads. It is made of black thermoplastic material with brass terminals.
- Accepts 5 x 15mm or 5 x 20mm Fuses
- Two Piece Screw Together Assembly
- An Economical and Versatile Fuse holder for Normal Environments
Applications
Safety
Contents
Fuse holder, Wire leads.
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
5mm x 15mm, 5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
10A
Holder Terminals
Wire Leaded
Product Range
HHT
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007485