Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/SC-30
Order Code2814570
Product RangeSC Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/SC-30
Order Code2814570
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current30A
Voltage Rating VAC480V
Voltage Rating VDC300V
Fuse Size Metric10.4mm x 41.1mm
Fuse Size Imperial0.41" x 1.62"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
480V
Fuse Size Metric
10.4mm x 41.1mm
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
300V
Fuse Size Imperial
0.41" x 1.62"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008795