Print Page
Image is for illustrative purposes only. Please refer to product description.
1,561 total stock globally
Need more?
1561 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $1.710 ($1.9665) |
Price for:Each
Minimum: 10
Multiple: 10
$17.10 ($19.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC10G10
Order Code170134702
Technical Datasheet
Fuse Current10A
Voltage Rating VAC500VAC
Product Overview
The C10G series from Bussmannn are class gG-gL cylindrical fuses for general purpose applications. These fuses have rated current rating range from 0.5A to 32A.
- Meets IEC 60269 standard
- Optional visible fuse indicator
- 10mm x 38mm fuse size
- Rated voltage of 500VAC and 400VAC
- 120KA breaking capacity
Applications
Industrial, Safety
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
500VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007666