Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoDMM-B-11ACopy
Manufacturer Standard Lead Time6 weeks
Order Code124195602
Product RangeDMM-B
Your Part Number
347 total stock globally
Need more?
347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.440 ($62.606) |
Price for:Each
Minimum: 1
Multiple: 1
$54.44 ($62.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDMM-B-11ACopy
Manufacturer Standard Lead Time6 weeks
Order Code124195602
Product RangeDMM-B
Technical Datasheet
Product RangeDMM-B
Fuse Current11A
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCDodecamethylcyclohexasiloxane (10-Jun-2022)
Product Overview
The DMM-B-11A from Bussmann is a fast acting ferrule fuse. This fuse is designed for multi meters only. It has melamine tube construction with nickel plated brass end caps.
- Intended to carry 100% of rated current indefinitely
- Not intended for branch circuit protection
- Maximum temperature is 69°C in 22°C ambient temperature when carrying 100% of rated current
- Voltage rating of 1000VAC/VDC
- Fuse current of 11A
- Interrupting rating of 20000A at 1000VAC with power factor less than or equal to 2
- Interrupting rating of 20000A at 1000VDC with time constant greater than or equal to 10ms
- UL E19180 recognized and CE approved
- Fuse size is 10mm x 38.1mm
Applications
Safety
Technical Specifications
Product Range
DMM-B
Voltage Rating VAC
1kV
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
11A
Voltage Rating VDC
1kV
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Dodecamethylcyclohexasiloxane (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008686
