Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDMM-B-44/100
Order Code124195702
Product RangeDMM-B
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDMM-B-44/100
Order Code124195702
Product RangeDMM-B
Technical Datasheet
Product RangeDMM-B
Fuse Current440mA
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Fuse Size Metric10mm x 35mm
Fuse Size Imperial13/32" x 1-3/8"
Blow CharacteristicFast Acting
Product Overview
The DMM-B-44/100 from Bussmann is a fast acting ferrule fuse. This fuse is designed for multi meters only. It has melamine tube construction with nickel plated brass end caps.
- Intended to carry 100% of rated current indefinitely
- Not intended for branch circuit protection
- Maximum temperature is 28°C in 22°C ambient temperature when carrying 100% of rated current
- Voltage rating of 1000VAC/VDC
- Fuse current of 440mA
- Interrupting rating of 10000A at 1000VAC with unity power factor
- Interrupting rating of 10000A at 1000VDC with time constant of 2.2ms
- UL E19180 recognized and CE approved
- Fuse size is 10mm x 34.9mm
Applications
Safety
Technical Specifications
Product Range
DMM-B
Voltage Rating VAC
1kV
Fuse Size Metric
10mm x 35mm
Blow Characteristic
Fast Acting
Fuse Current
440mA
Voltage Rating VDC
1kV
Fuse Size Imperial
13/32" x 1-3/8"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895