Print Page
Image is for illustrative purposes only. Please refer to product description.
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.100 ($1.265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10 ($1.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
3.17A
Product Width
7.6mm
RMS Current (Irms)
2.41A
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015