Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-020A6F
Order Code170139001
Product RangeFWH
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.280 ($17.572) |
Price for:Each
Minimum: 1
Multiple: 1
$15.28 ($17.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWH5-020A6F
Order Code170139001
Product RangeFWH
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current20A
Voltage Rating VAC500V
Product RangeFWH
Breaking Capacity Current AC50kA
Product Overview
The FWH-020A6F is a 20A/500V high speed fast acting Cartridge Fuse with ferrule style. This FWH-series fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss in a compact size, high speed fuses protect SCR's, diodes and semiconductor devices. For used with finger-safe holders/blocks.
- 50kA at ≥20%pf Interrupting rating
- 4.26W Power loss
Applications
Safety, Motor Drive & Control, Power Management
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Breaking Capacity Current AC
50kA
Fuse Current
20A
Product Range
FWH
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003654