Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-15
Order Code161509202
Product RangeKTK
Your Part Number
Technical Datasheet
72 total stock globally
40 more incoming. You can reserve stock now
72 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.620 ($67.413) |
Price for:Each
Minimum: 1
Multiple: 1
$58.62 ($67.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-15
Order Code161509202
Product RangeKTK
Technical Datasheet
Product RangeKTK
Fuse Current15A
Voltage Rating VAC600VAC
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KTK-15 from Bussmann is a fast acting supplemental cartridge fuse. It is made of melamine tube construction with nickel plated bronze end caps.
- Black colour coded for 600VAC voltage rating
- Fast acting for resistive loads
- Fuse current of 15A
- Fuse size is 10.3mm x 38.1mm
- UL E19180, CSA and CE approved
- Interrupting rating of 100KA at 600VAC rated voltage
Applications
Safety
Technical Specifications
Product Range
KTK
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
15A
Voltage Rating VDC
-
Fuse Size Imperial
0.41" x 1.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008