Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRL3104J3435B2F
Order Code395885501
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Thermistor TerminalsRadial Leaded
B-Constant3435K
Thermal Time Constant (in Air)15s
Lead Length25mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
B-Constant
3435K
Lead Length
25mm
Operating Temperature Max
125°C
Thermistor Mounting
Through Hole
Thermistor Terminals
Radial Leaded
Thermal Time Constant (in Air)
15s
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029